Seeit VERYPRO-998 Chip Programmer, Programmer for SPI FLASH, PLD, EEPROM, DATAFLASH and Microcontrollers, EPROM
- RS庫存編號:
- 265-1127
- 製造零件編號:
- VERYPRO-998
- 製造商:
- Seeit
小計(1 件)*
HK$15,911.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$15,911.70 |
* 參考價格
- RS庫存編號:
- 265-1127
- 製造零件編號:
- VERYPRO-998
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Product Type | Chip Programmer | |
| Sub Type | Programmer | |
| For Use With | SPI FLASH, PLD, EEPROM, DATAFLASH and Microcontrollers, EPROM | |
| Kit Contents | Power Supply, ISP cable, USB Cable, Programmer | |
| Programmer Name | VERYPRO-998 | |
| Interface Type | USB | |
| Series | VERYPRO-998 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Product Type Chip Programmer | ||
Sub Type Programmer | ||
For Use With SPI FLASH, PLD, EEPROM, DATAFLASH and Microcontrollers, EPROM | ||
Kit Contents Power Supply, ISP cable, USB Cable, Programmer | ||
Programmer Name VERYPRO-998 | ||
Interface Type USB | ||
Series VERYPRO-998 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit universal programmer supports over 128 different components. It does not need any adapters for all components until 48 pins SDIP package because each pin of the ZIF48 socket is universal. Over 48 pins some universal adapters are available to program components with several package as QFP100 or BGA208.
Modify algorithm parameters
Device insertion test and poor pin contact check
Auto system test in mass production mode
相关链接
- Seeit TOPMAX III Chip Programmer EEPROM SPI FLASH, DATAFLASH and Microcontrollers
- Seeit VERYPRO-290 Chip Programmer Logic Devices Memory Devices
- Seeit VERYPRO-390 Chip Programmer Logic Devices PLD
- Seeit XGECU T56 Chip Programmer EPROM SPI FLASH
- Seeit SUPERPRO-IS01 Universal Programmer PLD PROMs, EEPROM
- Seeit TOP201 Universal Programmer EEPROM STC Microcontrollers
- Seeit VERYPRO-596 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit FLYPRO-SP8-B EPROM Programmer for DataFLASH Serial SPI FLASH, ZIF40 Socket and ICSP Cable