小計(1 件)*
HK$2,570.40
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 3 件從 2026年11月23日 起發貨
- 加上 2 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,570.40 |
* 參考價格
- RS庫存編號:
- 286-4076
- 製造零件編號:
- XGECU-T48
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Product Type | Chip Programmer | |
| For Use With | MCU | |
| Programmer Name | XGECU T48 | |
| Standards/Approvals | RoHS | |
| Series | XGECU‐T48 (TL866‐3G) | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Product Type Chip Programmer | ||
For Use With MCU | ||
Programmer Name XGECU T48 | ||
Standards/Approvals RoHS | ||
Series XGECU‐T48 (TL866‐3G) | ||
- COO (Country of Origin):
- CN
The Seeit universal programmer supports over 34000 components and includes manufacturers of flash memories, EPROMs, and FLASHs EPROMs with serial access mode up to 256 Gb, EMMC, NAND flash, and EPROMs.
Support Vcc power voltage from 1.8 V to 6.5V
Protected against shorts current and overvoltage
相关链接
- Seeit XGECU T56 Chip Programmer EPROM SPI FLASH
- Seeit SKYPRO II Chip Programmer for MCU
- Seeit MINIPRO-TL866A EPROM Programmer EEPROM ZIF40 Socket and ICSP Cable,
- Seeit SEEIT PIC-02 PIC Microcontroller Programmer, PIC Microcontroller Programmer for PIC16C54 MCU Programmer
- Seeit SUPERPRO-6100 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit VERYPRO-596 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit FlashBiosBox Chip Programmer, Universal Programmer for FLASH Memory Devices
- Seeit SUPERPRO-610P Universal Programmer PLDs FLASH