暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 286-4046
- 製造零件編號:
- SKYPRO-II
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Product Type | Chip Programmer | |
| For Use With | MCU | |
| Programmer Name | SKYPRO II | |
| Memory Type | EEPROM, SPI | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Product Type Chip Programmer | ||
For Use With MCU | ||
Programmer Name SKYPRO II | ||
Memory Type EEPROM, SPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit SKYPRO-II supports over 700 components, including EEPROMs (24xxx/25xxx/93xxx) and SPI FLASHs (25xxx/26xxx) from various manufacturers. It can program ATMEL ATmega microcontrollers, Data Flash AT45DBxxx, and HCS rolling code. Based on ARM Cortex CPU32 and connected via USB port, it offers very fast programming speeds. It can operate in standalone mode to directly copy memory without needing to be connected to a computer.
Power supply on USB port or internal battery
USB cable type A-B
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V