Seeit PRESTO Chip Programmer, Universal Programmer for AT, CC Series Microcontrollers, Memory Devices, MSP, PIC
- RS庫存編號:
- 772-3078
- 製造零件編號:
- PRESTO
- 製造商:
- Seeit
享受批量購買折扣
額外添加5件可節省9%
查看批量定價選項小計(1 件)*
HK$2,924.70
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,924.70 | - |
| 5 + | HK$2,632.30 | 9% |
* 參考價格
- RS庫存編號:
- 772-3078
- 製造零件編號:
- PRESTO
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Sub Type | Universal Programmer | |
| Product Type | Chip Programmer | |
| For Use With | AT, CC Series Microcontrollers, Memory Devices, MSP, PIC | |
| Kit Contents | Cable, In-Circuit Debugger/Programmer | |
| Programmer Name | PRESTO | |
| Interface Type | Serial-SPI, JTAG | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Sub Type Universal Programmer | ||
Product Type Chip Programmer | ||
For Use With AT, CC Series Microcontrollers, Memory Devices, MSP, PIC | ||
Kit Contents Cable, In-Circuit Debugger/Programmer | ||
Programmer Name PRESTO | ||
Interface Type Serial-SPI, JTAG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Seeit PRESTO Programmer
The Seeit PRESTO is a universal SPI programmer which enables quick and easy programming of a range of different microcontrollers (MCUs). The PRESTO module is compatible with Microchip PIC MCUs, AVR ATMEL MCUs and serial EEPROMs. A full list of compatible MCU devices can be found on the datasheet.
The Seeit PRESTO connects to your PC via USB and connects directly to the MCU device with the attached 7 wires. The PRESTO module connects to devices soldered on the PCB with special packages, without having to add any adapters. You do not require an external power supply either as the PRESTO is powered via your PC.
The GO button on the front of the PRESTO allows you to start programming quickly. The LEDs on the programmer indicate status, so you dont require a PC, keyboard or mouse, if you wish.
• High speed programming
• Compatible with tonnes of MCUs
• GO button for quick programming
• Supports ICSP (In-Circuit Serial Programming) and ISP (In-System Programming)
Whats included?
Programmer
SPI cable
USB cable
Software (CD)
User Manual (English and French)
Operating System Requirements:
Windows 98SE/ME/2000/XP/Vista/7/8/10
Linux
Optional Adapters:
These optional adapters can be used to extend the voltage range.
HPR3V3 (772-3072)
HPR1V2 (772-3081)
HPRAVR (772-3084)
ISP2ZIF (772-3088)
PC Based Programmers
相关链接
- Seeit VERYPRO-290 Chip Programmer Logic Devices Memory Devices
- Seeit VERYPRO-390 Chip Programmer Logic Devices PLD
- Seeit FORTE Chip Programmer for AVR MSP and STM Microcontrollers
- Seeit TOPMAX-2 Chip Programmer XC Memory Devices ST
- Seeit FlashBiosBox Chip Programmer, Universal Programmer for FLASH Memory Devices
- Seeit LER 4A Chip Programmer for Microcontrollers
- Seeit XGECU T56 Chip Programmer EPROM SPI FLASH
- Seeit VERYPRO-998 Chip Programmer PLD DATAFLASH and Microcontrollers, EPROM