Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- RS庫存編號:
- 130-747
- 製造零件編號:
- C12E34V160L
- 製造商:
- Schneider Electric
小計(1 件)*
HK$23,679.86
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23,679.86 |
* 參考價格
- RS庫存編號:
- 130-747
- 製造零件編號:
- C12E34V160L
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Current Rating | 160A | |
| Range | ComPacT New Generation | |
| Product Type | Circuit Trip | |
| Series | Compact NSXm | |
| For Use With | Circuits | |
| Mount Type | Fixed | |
| Voltage | 440V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 80mm | |
| Width | 108mm | |
| Standards/Approvals | IEC/EN 60947-5-1 | |
| Height | 144mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Current Rating 160A | ||
Range ComPacT New Generation | ||
Product Type Circuit Trip | ||
Series Compact NSXm | ||
For Use With Circuits | ||
Mount Type Fixed | ||
Voltage 440V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 80mm | ||
Width 108mm | ||
Standards/Approvals IEC/EN 60947-5-1 | ||
Height 144mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric circuit breaker offers a reliable solution for distribution applications, featuring a 160A rated current and advanced technology like the MicroLogic 4.1 trip unit. With impressive short-circuit breaking capacities and various protection functions, this circuit breaker is a must-have for ensuring safety and efficiency in electrical systems.
Everlink lugs for secure connections
Suitable for isolation as per IEC standards
Multiple adjustable protection settings for customization
Durable construction with high mechanical and electrical durability
Earth-leakage protection with adjustable sensitivity and time delay
Compact design with horizontal and vertical mounting options
Complies with environmental regulations for sustainable usage
相关链接
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
- Schneider Electric 440V Fixed Circuit Trip Circuit Trip for use with ComPacT New Generation NSX250
- Schneider Electric 440V Circuit Trip Circuit Trip for use with NSX630, 400
- Schneider Electric 440V Circuit Trip Circuit Trip for use with 250 100
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 690V ac Fixed Circuit Trip Circuit Trip for use with Circuit Breaker