Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA1, 3VA20-26
- RS庫存編號:
- 275-909
- 製造零件編號:
- 3VA9988-0BA20
- 製造商:
- Siemens
小計(1 件)*
HK$1,037.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,037.70 |
* 參考價格
- RS庫存編號:
- 275-909
- 製造零件編號:
- 3VA9988-0BA20
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Shunt Trip | |
| Range | SENTRON | |
| Series | 3VA9988 | |
| For Use With | 3VA1, 3VA20-26 | |
| Sub Type | Accessory for IEC Circuit Breakers | |
| Standards/Approvals | EAC, UKCA, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Shunt Trip | ||
Range SENTRON | ||
Series 3VA9988 | ||
For Use With 3VA1, 3VA20-26 | ||
Sub Type Accessory for IEC Circuit Breakers | ||
Standards/Approvals EAC, UKCA, CE | ||
- COO (Country of Origin):
- CZ
The Siemens Shunt Trip features a high apparent power consumption of 340 VA, making it suitable for demanding applications. Its mechanical design boasts a compact height of 65.1 mm and a slim width of 21.7 mm, enabling seamless integration into limited spaces. Additionally, the product is designed to withstand surge voltage resistance of 4 kV, ensuring reliability in various settings.
Degree of pollution rated at 3 for enhanced reliability
Overvoltage category of III to ensure safe operation within voltage limits
Tightening torque ranges from 04 to 05 N·m for secure connections
Compatible with various conductor cross sections for versatile installation
Stripped length specifications provide ease of installation
General Product Approval ensures compliance with safety standards
相关链接
- Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA1, 3VA20-26
- Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA20-26, 3VA1
- Siemens Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
- Siemens 60V ac Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
- Siemens Shunt Trip Left for use with 3VA1 and 3VA20 up to 3VA25
- Siemens Shunt Trip Flexible for use with 3VA10 up to 3VA14 and 3VA20 up to 3VA24
- Siemens Trip Alarm Switch for use with 3VA20/26
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers