RS Better World
Schneider Electric 250V ac Shunt Trip Circuit Trip for use with DIN Rail Mounting Support
- RS庫存編號:
- 219-9233
- 製造零件編號:
- A9E18073
- 製造商:
- Schneider Electric
小計(1 件)*
HK$467.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 15 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$467.40 |
* 參考價格
- RS庫存編號:
- 219-9233
- 製造零件編號:
- A9E18073
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Current Rating | 20A | |
| Range | Acti9 | |
| Product Type | Circuit Trip | |
| Series | Acti9 Control | |
| For Use With | DIN Rail Mounting Support | |
| Sub Type | Shunt Trip | |
| Contact Configuration | 1 CO | |
| Terminal Type | Staggered Tunnel Terminal | |
| Standards/Approvals | IEC 60669-1 IEC 60947-5-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 250V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Current Rating 20A | ||
Range Acti9 | ||
Product Type Circuit Trip | ||
Series Acti9 Control | ||
For Use With DIN Rail Mounting Support | ||
Sub Type Shunt Trip | ||
Contact Configuration 1 CO | ||
Terminal Type Staggered Tunnel Terminal | ||
Standards/Approvals IEC 60669-1 IEC 60947-5-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 250V ac | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti 9 iSSW is a linear switch used for the manual control of electric circuits. It is a 3 positions switch with 1 changeover contact (1 C/O). The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The tightening torque of connection is 1N.m for PZ1 screwdriver type. It complies with IEC 60669-1 and IEC 60947-5-1 standards.
The connection allows rigid copper cables from 0.5mm² minimum to 2x2.5mm² maximum
The connection allows flexible or with ferrule copper cables from 0.5mm² minimum to 2x2.5mm² maximum
The number of cycles open and close (O-C) is 30000
The width in 9mm pitc
相关链接
- Schneider Electric 250V ac Shunt Trip Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V ac DIN Rail Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V ac Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 415V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID
- Schneider Electric 415V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iDPN
- Schneider Electric 24V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Shunt Trip for use with Ild Double Terminal ARA IlD MCB,
- Schneider Electric 100V ac 130 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with Ild Double