RS Better World

Schneider Electric 100V ac, 110 V dc, 130 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with Ild Double

小計(1 件)*

HK$829.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 8 件從 2026年11月23日 起發貨
  • 加上 1 件從 2026年12月11日 起發貨
  • 加上 7 件從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$829.30

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
791-2806
製造零件編號:
A9A26476
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Shunt Trip

Range

Acti9

Series

Acti9

For Use With

Ild Double Terminal, ISW-NA, RCA, ARA, iC60 MCB, IlD MCB, IDPN Vigi

Sub Type

Shunt Trip

Mount Type

DIN Rail

Terminal Type

Clamp

Standards/Approvals

EN/IEC 60947-5-1

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Control Voltage

100V ac, 110V ac, 130V ac, 415V ac

Schneider Electric Shunt Trip, DIN Rail Mounting, 18mm Width - Acti 9 Series - A9A26476


Need a way to put the brakes on electrical surges? Add this shunt trip from Schneider Electric to your circuit breaker. It's an accessory that lets you manually pull the plug on your equipment in an emergency by flicking the front-facing toggle switch, helping to minimise the risk of electrical damage. Thanks to its wide control circuit voltage range between 100 and 415V AC or 110 and 130V DC, you can power the unit up with your mains supply or a transformer for versatile operation.

Features & Benefits


• Broad operating temperature range between -25°C and +50°C for use in demanding environments

• Clips into place on a DIN rail for simple, tool-free installation

Applications


• Control cabinets

• Industrial automation

• Manufacturing equipment

What circuit breakers does this trip work with?


For ease of assembly, this unit is compatible with circuit breakers in the Acti 9 series.

How does this device work?


When turned on, the internal mechanism is energised to open the NC circuit. This action breaks the electrical connection to shut down your system in a snap.

Schneider Electric | Acti 9 A9A Series | Auxiliary Contact


Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the Acti 9 series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault

Features and benefits:


• Low consumption on your control circuit.

• Compact, lightweight and easily attached to compatible contactors. Clip-on, DIN rail mountable (see datasheet for specifics).

• 18-month manufacturer warranty with Schneider Electric.

• Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible. Toxic Heavy Metal-free. Mercury free.

Protection ratings & Safety features:

• IP20 conforming to EN/IEC 60947-5-1

Tripping auxiliaries:


iMN: undervoltage release

iMNs: delayed undervoltage release

iMNx: undervoltage release, independant from supply voltage

iMX: shunt release

iMX+OF: shunt release with open/close contact.

Indication auxiliaries:


iOF: open/close contact

iSD: fault indicating contact

iOF/SD+OF: open/close contact and switchable OF or SD contact.

Applications:


• Motor starters/Control systems.;• Switching contactors/relay coils.;• Control/Signalling equipment.

How do Auxiliary Contacts work?


An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。