Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts

小計(1 包,共 60 件)*

HK$1,386.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$1,386.10HK$23.102

* 參考價格

RS庫存編號:
489-106
製造零件編號:
1412225
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Male

Insert Type

Socket

Shell Size

M8

Number of Contacts

3

For Use With

For Circular Connector Inserts

IP Rating

IP67

Minimum Operating Temperature

-55°C

Material

Polyamide, Copper Zinc Alloy, Gold

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised Approval ID: E221474-20160506, EU REACH SVHC, CHINA RoHS, EU RoHS, IEC 61076-2-104

Series

SACC-CI-M8MS-3P

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 3-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。