Microchip SYA75604ATWLVAO Clock Buffer 16-Pin VQFN

小計(1 盒,共 360 件)*

HK$10,161.72

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
360 +HK$28.227HK$10,161.72

* 參考價格

RS庫存編號:
631-258
製造零件編號:
SYA75604ATWLVAO
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Clock Buffer

Maximum Input Frequency

250MHz

Maximum Propagation Delay Time

1.5ns

Mount Type

Surface

Package Type

VQFN

Pin Count

16

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

900μm

Length

3mm

Series

SYA75

Standards/Approvals

PCIe 1/2/3/4/5/6

Automotive Standard

AEC Grade 2

COO (Country of Origin):
TH
The Microchip Clock buffer is an advanced 1:4 LP-HCSL fanout buffer designed for automotive high-performance, low-power, small form factor applications. Its operates at frequencies up to 250MHz with ultra-low additive jitter of 6fs. The device is AEC-Q100 qualified.

Supports Frequencies of up to 250MHz

Transparent for Spread Spectrum

3 mm x 3 mm VQFN wettable flank package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。