Microchip SYA75612TWLVAO Clock Buffer 16-Pin VQFN
- RS庫存編號:
- 631-260
- 製造零件編號:
- SYA75612TWLVAO
- 製造商:
- Microchip
小計(1 盒,共 260 件)*
HK$14,436.24
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 260 + | HK$55.524 | HK$14,436.24 |
* 參考價格
- RS庫存編號:
- 631-260
- 製造零件編號:
- SYA75612TWLVAO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 250MHz | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SYA75 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 250MHz | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SYA75 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Clock Buffer is an advanced 1:12 LP-HCSL fanout buffer designed for automotive high performance and low-power applications. Its operates at frequencies up to 250MHz with ultra-low additive jitter of 6fs (PCIe Gen6). The device is AEC-Q100 qualified.
Transparent for spread spectrum
Selectable Pin or I2C Bus control
Individual glitch free output enable control pins
相关链接
- Microchip SYA75604ATWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75603ATWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604BTWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip DSA557-0344FL1VAO Clock Buffer 16-Pin VQFN
- Microchip SYA75603ATWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75603BTWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604ATWL-TRVAO Clock Buffer 16-Pin VQFN
- Microchip PLA133-67OAVAO Clock Buffer 16-Pin VQFN