Microchip PL138-48OI Buffer 20-Pin TSSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$8.50

查看批量定價選項

小計(1 包,共 2 件)*

HK$86.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
2 - 8HK$43.05HK$86.10-
10 - 18HK$42.20HK$84.40HK$8.50
20 - 48HK$41.35HK$82.70HK$34.00
50 - 74HK$40.55HK$81.10HK$125.00
76 +HK$39.70HK$79.40HK$254.60

* 參考價格

包裝方式:
RS庫存編號:
264-8818
製造零件編號:
PL138-48OI
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Buffer

Mount Type

Surface

Maximum Propagation Delay Time

890ps

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

PL138-48

Standards/Approvals

RoHS

Height

0.85mm

Length

3.5mm

Automotive Standard

No

The Microchip high performance low-cost 1:4 outputs differential LVPECL fan-out buffer. This buffer is designed to operate from a single power supply of 2.5V±5% or 3.3V±10%. The differential input pairs are designed to accept most standard input signal levels, using an appropriate resistor bias network, and produce a high quality set of outputs with the lowest possible skew on the outputs, which is guaranteed for part-to-part or lot-to lot skew. Designed to fit in a small form-factor package.

Four differential 2.5V/3.3V LVPECL output pairs

Output Frequency: =1GHz

Output Skew: 25ps (typ.)

Part-to-part skew: 140ps (typ.)

Propagation delay: 1.5ns (typ.)

Additive Jitter: <100fs (typ.)

Operating temperature range from -40°C to 85°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。