Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$97.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 20HK$19.44HK$97.20
25 - 45HK$18.96HK$94.80
50 +HK$18.66HK$93.30

* 參考價格

包裝方式:
RS庫存編號:
216-6157
製造零件編號:
553SCMGI
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Height

500μm

Series

553S

Length

2mm

Maximum Output Frequency

200MHz

Automotive Standard

No

The Renesas Electronics 553S is a low skew, single input to four output, clock buffer. The 553S has best in class additive phase Jitter of sub 50 fsec. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks.

Low additive phase jitter RMS: 50fs

Extremely low skew outputs (50ps)

Low cost clock buffer

Packaged in 8-SOIC and small 8-DFN package, Pb-free

Input/Output clock frequency up to 200MHz

Ideal for networking clocks

Operating voltages: 1.8V to 3.3V

Output Enable mode tri-states outputs

Advanced, low power CMOS process

Extended temperature range (-40°C to +105°C)

3.3V tolerant input clock

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。