Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 3000 件)*

HK$35,133.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3,000 件從 2027年6月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
3000 - 3000HK$11.711HK$35,133.00
6000 - 9000HK$11.477HK$34,431.00
12000 +HK$11.248HK$33,744.00

* 參考價格

RS庫存編號:
216-6150
製造零件編號:
551MLFT
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

1.5mm

Series

551

Length

4.9mm

Maximum Output Frequency

160MHz

Automotive Standard

No

The Renesas Electronics ICS551 is a low cost, high-speed single input to four output clock buffer. Part of IDT’s ClockBlocksTM family, this is our lowest cost, small clock buffer. The ICS552-02B for monolithic dual version of the ICS551 in a 20 pin QSOP. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact IDT for all of your clocking needs.

Low skew (250 ps) outputs

Pb-free packaging

Low cost clock buffer

Packaged in 8-pin SOIC

Input/Output clock frequency up to 160 MHz

Non-inverting output clock

Ideal for networking clocks

Operating Voltages of 3.3 and 5.0 V

Output Enable mode tri-states outputs

Advanced, low power CMOS process

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。