Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
- RS庫存編號:
- 216-6151
- 製造零件編號:
- 551MLFT
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$87.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3,000 件從 2027年6月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 745 | HK$17.42 | HK$87.10 |
| 750 - 1495 | HK$16.96 | HK$84.80 |
| 1500 + | HK$16.72 | HK$83.60 |
* 參考價格
- RS庫存編號:
- 216-6151
- 製造零件編號:
- 551MLFT
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Series | 551 | |
| Length | 4.9mm | |
| Maximum Output Frequency | 160MHz | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Series 551 | ||
Length 4.9mm | ||
Maximum Output Frequency 160MHz | ||
Automotive Standard No | ||
The Renesas Electronics ICS551 is a low cost, high-speed single input to four output clock buffer. Part of IDTs ClockBlocksTM family, this is our lowest cost, small clock buffer. The ICS552-02B for monolithic dual version of the ICS551 in a 20 pin QSOP. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact IDT for all of your clocking needs.
Low skew (250 ps) outputs
Pb-free packaging
Low cost clock buffer
Packaged in 8-pin SOIC
Input/Output clock frequency up to 160 MHz
Non-inverting output clock
Ideal for networking clocks
Operating Voltages of 3.3 and 5.0 V
Output Enable mode tri-states outputs
Advanced, low power CMOS process
相关链接
- Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074SDCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074DCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILFT Clock Buffer, 8-Pin 4 SOIC