Renesas Electronics 83026BGI-01LF Clock Buffer, 8-Pin 2 SOIC
- RS庫存編號:
- 216-6198
- 製造零件編號:
- 83026BGI-01LF
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加192件可節省2%
查看批量定價選項小計(1 管,共 96 件)*
HK$5,256.38
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 384 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 96 - 96 | HK$54.754 | HK$5,256.38 | - |
| 192 - 288 | HK$53.563 | HK$5,142.05 | 2% |
| 384 + | HK$52.375 | HK$5,028.00 | 4% |
* 參考價格
- RS庫存編號:
- 216-6198
- 製造零件編號:
- 83026BGI-01LF
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 83026BGI-01 | |
| Height | 1mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 83026BGI-01 | ||
Height 1mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
The Renesas Electronics 83026I-01 is a low skew, 1-to-2 Differential-to-LVCMOS/ LVTTL Fanout Buffer. The differential input can accept most differential signal types (LVPECL, LVDS, LVHSTL, HCSL and SSTL) and translate to two single-ended LVCMOS/LVTTL outputs. The small 8-lead SOIC footprint makes this device ideal for use in applications with limited board space.
Two LVCMOS / LVTTL outputs
Differential CLK, nCLK input pair
CLK, nCLK pair can accept the following differential
input levels: LVPECL, LVDS, LVHSTL, HCSL, SSTL
Maximum output frequency: 350MHz
Output skew: 15ps (maximum)
Part-to-part skew: 600ps (maximum)
Additive phase jitter, RMS: 0.03ps (typical)
Small 8 lead SOIC package saves board space
3.3V core, 3.3V, 2.5V or 1.8V output operating supply
-40°C to 85°C ambient operating temperature
相关链接
- Renesas Electronics 83026BGI-01LF Clock Buffer, 8-Pin 2 SOIC
- Renesas Electronics 83026BMI-01LF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38072DCGI Clock Buffer, 8-Pin SOIC
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074DCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074SDCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 853S011BGILF Clock Buffer, 8-Pin 2 SOIC