Renesas Electronics 8T49N241-998NLGI Clock Generator, 40-Pin 4 VFQFN
- RS庫存編號:
- 216-6234
- 製造零件編號:
- 8T49N241-998NLGI
- 製造商:
- Renesas Electronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 216-6234
- 製造零件編號:
- 8T49N241-998NLGI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFN | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Height | 0.9mm | |
| Series | 8T49N241 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Output Frequency | 1GHz | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFN | ||
Pin Count 40 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Height 0.9mm | ||
Series 8T49N241 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Output Frequency 1GHz | ||
The Renesas Electronics 8T49N241 has one fractional-feedback PLL that can be used as a jitter attenuator and frequency translator. It is equipped with one integer and three fractional output dividers, allowing the generation of up to four different output frequencies, ranging from 8kHz to 1GHz. These frequencies are completely independent of each other, the input reference frequencies, and the crystal reference frequency. The device places virtually no constraints on input to output frequency conversion, supporting all FEC rates, including the new revision of ITU-T Recommendation G.709 (2009), most with 0ppm conversion error. The outputs may select among LVPECL, LVDS, HCSL or LVCMOS output levels.
Supports SDH/SONET and Synchronous Ethernet clocks including all FEC rate conversions
0.35ps RMS Typical Jitter (including spurs): 12kHz to 20MHz
Operating Modes: Synthesizer, Jitter Attenuator
Operates from a 10MHz to 50MHz fundamental-mode crystal or a 10MHz to 125MHz external oscillator
Initial holdover accuracy of +50ppb.
Accepts up to 2 LVPECL, LVDS, LVHSTL or LVCMOS input clocks
Accepts frequencies ranging from 8kHz to 875MHz
Auto and manual clock selection with hitless switching
Clock input monitoring including support for gapped clocks
Phase-slope limiting and fully hitless switching options to control output clock phase transients
Generates four LVPECL / LVDS / HCSL or eight LVCMOS output clocks
Output frequencies ranging from 8kHz up to 1.0GHz (differential)
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V