Renesas Electronics 8T49N241-999NLGI Clock Generator, 40-Pin 4 VFQFN
- RS庫存編號:
- 216-6237
- 製造零件編號:
- 8T49N241-999NLGI
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$85.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 122 | HK$85.20 |
| 123 - 244 | HK$83.00 |
| 245 + | HK$81.80 |
* 參考價格
- RS庫存編號:
- 216-6237
- 製造零件編號:
- 8T49N241-999NLGI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFN | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 8T49N241 | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 6mm | |
| Maximum Output Frequency | 1GHz | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFN | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 40 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 8T49N241 | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 6mm | ||
Maximum Output Frequency 1GHz | ||
Automotive Standard No | ||
The Renesas Electronics 8T49N241 has one fractional-feedback PLL that can be used as a jitter attenuator and frequency translator. It is equipped with one integer and three fractional output dividers, allowing the generation of up to four different output frequencies, ranging from 8kHz to 1GHz. These frequencies are completely independent of each other, the input reference frequencies, and the crystal reference frequency. The device places virtually no constraints on input to output frequency conversion, supporting all FEC rates, including the new revision of ITU-T Recommendation G.709 (2009), most with 0ppm conversion error. The outputs may select among LVPECL, LVDS, HCSL or LVCMOS output levels.
Supports SDH/SONET and Synchronous Ethernet clocks including all FEC rate conversions
0.35ps RMS Typical Jitter (including spurs): 12kHz to 20MHz
Operating Modes: Synthesizer, Jitter Attenuator
Operates from a 10MHz to 50MHz fundamental-mode crystal or a 10MHz to 125MHz external oscillator
Initial holdover accuracy of +50ppb.
Accepts up to 2 LVPECL, LVDS, LVHSTL or LVCMOS input clocks
Accepts frequencies ranging from 8kHz to 875MHz
Auto and manual clock selection with hitless switching
Clock input monitoring including support for gapped clocks
Phase-slope limiting and fully hitless switching options to control output clock phase transients
相关链接
- Renesas Electronics 8T49N241-999NLGI Clock Generator, 40-Pin 4 VFQFN
- Renesas Electronics 8T49N241-998NLGI Clock Generator, 40-Pin 4 VFQFN
- Renesas Electronics 5P49V5901B000NLGI Clock Generator 24-Pin VFQFN
- Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
- Renesas Electronics 8T49N287A-998NLGI Clock Translator, 56-Pin 8 VFQFN-56
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6975A000LTGI Clock Generator, 24-Pin 8 LGA