Renesas Electronics 5P49V5935B000LTGI Clock Generator, 24-Pin 4 LGA
- RS庫存編號:
- 217-7863
- 製造零件編號:
- 5P49V5935B000LTGI
- 製造商:
- Renesas Electronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 217-7863
- 製造零件編號:
- 5P49V5935B000LTGI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Minimum Supply Voltage | 1.71V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Series | 5P49V5935B | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Maximum Output Frequency | 350MHz | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type LGA | ||
Minimum Supply Voltage 1.71V | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Series 5P49V5935B | ||
Standards/Approvals No | ||
Length 4mm | ||
Maximum Output Frequency 350MHz | ||
Automotive Standard No | ||
The Renesas Electronics 5P49V5935 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using an I2C interface. This is IDT's fifth generation of programmable clock technology (VersaClock® 5). The 5P49V5935, by default, uses an integrated 25 MHz crystal as an input reference. It also has a redundant external clock input. A glitchless manual switchover function allows selection of either input reference during normal operation.
4 differential outputs LVPECL, LVDS, HCSL - or 4 LVCMOS outputs
<0.7 ps RMS typical phase jitter on outputs
Four fractional output dividers (FODs)
Independent Spread Spectrum capability on each output pair
Stores 4 different configurations in OTP non-volatile memory
Up to 350 MHz input/output frequencies
相关链接
- Renesas Electronics 5P49V5935B000LTGI Clock Generator, 24-Pin 4 LGA
- Renesas Electronics 5P49V6975A000LTGI Clock Generator, 24-Pin 8 LGA
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics 9FGV0441AKILFT Clock Generator, 32-Pin 4 VFQFPN-32
- Renesas Electronics 8T49N241-998NLGI Clock Generator, 40-Pin 4 VFQFN