Renesas Electronics 5X1503-000NLGI Clock Generator, 10-Pin 3 VFQFPN

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$4.00

查看批量定價選項

小計(1 包,共 5 件)*

HK$84.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年7月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 5HK$16.94HK$84.70-
10 - 20HK$16.54HK$82.70HK$4.00
25 - 45HK$16.14HK$80.70HK$20.00
50 - 70HK$15.78HK$78.90HK$58.00
75 +HK$15.38HK$76.90HK$117.00

* 參考價格

包裝方式:
RS庫存編號:
248-6236
製造零件編號:
5X1503-000NLGI
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Clock Generator

Mount Type

Surface

Package Type

VFQFPN

Minimum Supply Voltage

1.71V

Pin Count

10

Maximum Supply Voltage

1.89V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2mm

Series

5x1503

Standards/Approvals

RoHS

Height

1mm

Maximum Output Frequency

100MHz

Automotive Standard

No

The Renesas Electronics microclock programmable clock generator with embedded crystal intended to use for low-power, consumer, battery powered applications, wearable and smart devices. The device is a 1 PLL + DCO architecture design with one embedded crystal.

Proactive Power Saving (PPS) features save power during the end device power down mode

Dynamic Frequency Control (DFC) feature allows programming up to 2 difference configuration that switch dynamically

Integrated crystal for no external input source requirement

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。