Renesas Electronics 49FCT3805APYG8 Clock Buffer, 20-Pin 10 SSOP
- RS庫存編號:
- 249-4371
- 製造零件編號:
- 49FCT3805APYG8
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 1500 件)*
HK$10,104.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年7月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1500 + | HK$6.736 | HK$10,104.00 |
* 參考價格
- RS庫存編號:
- 249-4371
- 製造零件編號:
- 49FCT3805APYG8
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 49FCT3805A | |
| Standards/Approvals | RoHS | |
| Height | 1.73mm | |
| Length | 7.2mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series 49FCT3805A | ||
Standards/Approvals RoHS | ||
Height 1.73mm | ||
Length 7.2mm | ||
Automotive Standard No | ||
The Renesas Electronics FCT3805 is a 3.3 volt, non-inverting clock driver built using advanced dual metal CMOS technology. The device consists of two banks of drivers, each with a 1:5 fan-out and its own output enable control. The device has a "heartbeat" monitor for diagnostics and PLL driving. The MON output is identical to all other outputs and complies with the output specifications in this document. The FCT3805 offers low capacitance inputs with hysteresis.
0.5 MICRON CMOS Technology ,
Guaranteed low skew < 500ps (max.)
Very low duty cycle distortion < 1.0ns (max.)
Very low CMOS power levels
TTL compatible inputs and outputs
Available in SSOP, SOIC, and QSOP packages
相关链接
- Renesas Electronics 49FCT3805APYG8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805APYGI8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805PYG8 Clock Buffer, 20-Pin SSOP
- Renesas Electronics 49FCT3805APYG Buffer/Clock Driver, 20-Pin 11 SSOP
- Renesas Electronics 74FCT3807APYGI8 Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP