Infineon CY22150FZXI Clock Generator, 16-Pin 6 TSSOP
- RS庫存編號:
- 273-7323
- 製造零件編號:
- CY22150FZXI
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$119.00
查看批量定價選項小計(1 件)*
HK$147.70
訂單超過 HK$250.00 免費送貨
有庫存
- 429 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$147.70 | - |
| 10 + | HK$135.80 | HK$119.00 |
* 參考價格
- RS庫存編號:
- 273-7323
- 製造零件編號:
- CY22150FZXI
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Clock Generator | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | CY22150 | |
| Length | 4.9mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Maximum Output Frequency | 200MHz | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Clock Generator | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series CY22150 | ||
Length 4.9mm | ||
Height 1mm | ||
Automotive Standard No | ||
Maximum Output Frequency 200MHz | ||
The Infineon Clock Generator is an extremely flexible clock generator with four basic variables that are used to determine the final output frequency. The internal PLL to generate six outputs up to 200 MHz. Able to generate custom frequencies from an external crystal or a driven source.
Two wire I2C interface
High accuracy outputs
Low skew and low jitter
Commercial and industrial operation
相关链接
- Infineon CY22150FZXI Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22393FXC Clock Generator, 16-Pin 6 TSSOP
- Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- Texas Instruments Clock Generator, 8-Pin 4 TSSOP
- Renesas Electronics 557GI-03LFT Clock Generator 16-Pin TSSOP
- Texas Instruments CDCV304PWR Clock Generator, 8-Pin 4 TSSOP
- onsemi NB4N527SMNG Clock Generator, 16-Pin QFN
- Microchip SY89833LMG Clock Generator, 16-Pin 4 MLF