MikroElektronika MIKROE-4908 WaveForm 4 Click DDS Waveform Generator Add On Board for Waveform Generator, SRAM for
- RS庫存編號:
- 247-5742
- 製造零件編號:
- MIKROE-4908
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省HK$202.00
查看批量定價選項小計(1 件)*
HK$2,024.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,024.70 | - |
| 5 + | HK$1,984.30 | HK$202.00 |
* 參考價格
- RS庫存編號:
- 247-5742
- 製造零件編號:
- MIKROE-4908
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Clock/Timer Function | DDS Waveform Generator | |
| Product Type | Clock & Timer Development Tool | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | Waveform Generator, SRAM | |
| Kit Name | WaveForm 4 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Clock/Timer Function DDS Waveform Generator | ||
Product Type Clock & Timer Development Tool | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device Waveform Generator, SRAM | ||
Kit Name WaveForm 4 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The The MikroElektronika's Waveform 4 Click is a compact add on board that represents a high performance signal generator. This board features the AD9106, a quad channel, 12-bit, 180MSPS waveform generator, integrating on chip static random access memory SRAM and direct digital synthesis DDS for complex waveform generation from Analog Devices. The DDS is up to a 180 MHz master clock sinewave generator with a 24-bit tuning word allowing 10.8 Hz LSB frequency resolution. It has a single frequency output and independent programmable phase shift outputs for each of the four integrated DACs. Besides, the integrated SRAM data can include directly generated stored waveforms, accessed using the serial peripheral interface, amplitude modulation patterns applied to DDS outputs, or DDS frequency tuning words.
Highly integrated quad DAC for complex waveform generation
On chip 4096 x 12 bit pattern memory
12 bit output DDS
Low power consumption
High performance
This Click board generates the high speed, high dynamic range, multichannel complex waveforms required in applications such as ultrasound transducer excitation, medical instrumentation, portable instrumentation, signal generators, and arbitrary waveform g
相关链接
- MikroElektronika MIKROE-4432 WaveForm 3 Click Clock Generator for AD9837 for TDR Applications
- MikroElektronika MIKROE-4293 SRAM 3 Click, SRAM Add On Board for ANV32AA1WDK66 for MCU
- MikroElektronika MIKROE-4835 SRAM 4 Click, SRAM Add On Board for CY14B512Q for mikroBUS Socket
- MikroElektronika MIKROE-4413 Clock Gen 5 Click Clock Generator Add On Board for LTC6903 for MCU
- MikroElektronika MIKROE-4423 NvSRAM 2 Click, SRAM Add On Board for CY14B101Q for CY14B101Q
- MikroElektronika MIKROE-4298 DTMF Generator Click Add On Board for MCU interfaces for HT9200A
- MikroElektronika MIKROE-3309 Waveform Click Development Kit for AD9833
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board