Codelock Steel Mechanical Brushed Steel Code Lock
- RS庫存編號:
- 687-9871
- 製造零件編號:
- CL620BS
- 製造商:
- Codelock
小計(1 件)*
HK$3,069.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,069.20 |
* 參考價格
- RS庫存編號:
- 687-9871
- 製造零件編號:
- CL620BS
- 製造商:
- Codelock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Codelock | |
| Product Type | Code Lock | |
| Operating Mechanism | Mechanical | |
| Material | Steel | |
| Finish | Polished Brass, Brushed Steel | |
| Handle Type | Lever | |
| Housing Width | 58mm | |
| Maximum Door Thickness | 60mm | |
| Minimum Door Thickness | 35mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Codelock | ||
Product Type Code Lock | ||
Operating Mechanism Mechanical | ||
Material Steel | ||
Finish Polished Brass, Brushed Steel | ||
Handle Type Lever | ||
Housing Width 58mm | ||
Maximum Door Thickness 60mm | ||
Minimum Door Thickness 35mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
A range of pushbutton mechanical locks allowing controlled access using a coded entry sequence.
The code lock is supplied with full size lever handles and a key for use in high traffic areas.
SUITABILITY
This digital lock is suitable for door thickness of 35 to 60 mm.
•The 610BS and 615BS models include deadlocking tubular mortice latch
•The 620BS and 625BS models include mortice lock with double cylinder and anti-panic Safety Function
Most people will set a code in the range of 4 to 7 digits, and the total number of codes in this range is 1584. The lock is factory set with a randomly selected 5 digit code starting with the C button.
The CL600 range incorporate the new Quick Code system allows on door code change in seconds. In general, most mechanical digital locks require the lock to be removed from the door or partly disassembled to change the code. Code Free access option on the keypad. What Code Free mode provide is the outside lever will retract the latchbolt without using a code.
This makes it ideal for day to day use when punching in a code is not necessary e.g. external doors in a school with high traffic.
This code lock has over 8000 code combinations, which provides high level of security and can be used on internal and external doors.
Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The CL 600 Locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.
相关链接
- Codelock Steel Mechanical Brushed Code Lock
- Codelock Steel Mechanical Brushed Steel Code Lock
- Codelock Zinc Alloy Mechanical Codelock Brushed Code Lock
- Codelock Steel Electronic Brushed Code Lock
- Codelock Stainless Steel Mechanical Stainless Steel Code Lock
- Codelock Stainless Steel Mechanical Polished Code Lock
- Codelock Steel Mechanical Silver, Polished Brass Code Lock
- Codelock Brass Mechanical Polished Code Lock