Codelock Steel Mechanical Silver, Polished Brass Code Lock
- RS庫存編號:
- 137-1056
- 製造零件編號:
- 0155 SG
- 製造商:
- Codelock
小計(1 件)*
HK$398.40
訂單超過 HK$250.00 免費送貨
有庫存
- 83 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$398.40 |
* 參考價格
- RS庫存編號:
- 137-1056
- 製造零件編號:
- 0155 SG
- 製造商:
- Codelock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Codelock | |
| Product Type | Code Lock | |
| Operating Mechanism | Mechanical | |
| Material | Steel | |
| Finish | Silver, Polished Brass | |
| Handle Type | Knob | |
| Housing Length | 150mm | |
| Housing Width | 42mm | |
| Maximum Door Thickness | 60mm | |
| Minimum Door Thickness | 35mm | |
| Standards/Approvals | BS EN 1634-1:2008 | |
| 選取全部 | ||
|---|---|---|
品牌 Codelock | ||
Product Type Code Lock | ||
Operating Mechanism Mechanical | ||
Material Steel | ||
Finish Silver, Polished Brass | ||
Handle Type Knob | ||
Housing Length 150mm | ||
Housing Width 42mm | ||
Maximum Door Thickness 60mm | ||
Minimum Door Thickness 35mm | ||
Standards/Approvals BS EN 1634-1:2008 | ||
豁免
- COO (Country of Origin):
- CN
Codelocks Digital Door Lock
The Codelocks CL100 series digital door lock is a mechanical, lightweight device designed to control door access. The buttons and the base are made from a steel material with a silver-grey finish. It has 8,191 different code combinations of 4 to 6 digits. The digital pushbutton lock with a mortice latch and optional dual (hold open: non-hold-open) backplate function. This code lock is installed on all the doors with a thickness of 35mm to 65mm, both indoors and outdoors.
Features and Benefits
Medium-duty lock
Quick and easy installation
Lever handle (standard) lock for doors hung on the left or right
Quick and easy installation (4 x 12 mm drill holes) on an existing standard mortise lock (axis 45 mm or more) to replace the existing handle
Applications
Electronic servicing engineers as an essential piece of equipment
Jewellers
Scientist
相关链接
- Codelock Brass Mechanical Polished Code Lock
- Codelock Stainless Steel Mechanical Polished Code Lock
- Codelock Zinc Alloy Mechanical Codelock Brushed Code Lock
- Briton Brass Mechanical Polished Code Lock
- Codelock Steel Mechanical Brushed Code Lock
- Codelock Steel Mechanical Brushed Steel Code Lock
- Codelock Stainless Steel Mechanical Stainless Steel Code Lock
- Briton Metal Mechanical Polished Code Lock