小計(1 件)*
HK$1,150.90
訂單超過 HK$250.00 免費送貨
正在逐步停售
- 最終 10 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$1,150.90 |
* 參考價格
- RS庫存編號:
- 197-0413
- 製造零件編號:
- 9160.PB
- 製造商:
- Briton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Briton | |
| Product Type | Code Lock | |
| Operating Mechanism | Mechanical | |
| Material | Brass | |
| Finish | Polished | |
| Handle Type | Knob | |
| Maximum Door Thickness | 60mm | |
| Minimum Door Thickness | 35mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Briton | ||
Product Type Code Lock | ||
Operating Mechanism Mechanical | ||
Material Brass | ||
Finish Polished | ||
Handle Type Knob | ||
Maximum Door Thickness 60mm | ||
Minimum Door Thickness 35mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Allegion 9160.PB brass push button code lock is a simple means of securing a door which requires restricted but convenient access such as an office, workshop or storeroom.
Operates using a single PIN code
Suitable for light duty and internal use only
Spindle can be cut down on-site to suit doors from 35mm to 60mm thick
相关链接
- Briton Metal Mechanical Polished Code Lock
- Codelock Brass Mechanical Polished Code Lock
- Codelock Steel Mechanical Silver, Polished Brass Code Lock
- Codelock Stainless Steel Mechanical Polished Code Lock
- Dom Metalux Aluminium Mechanical Code Lock
- Codelock Steel Mechanical Brushed Code Lock
- RS PRO Metal Mechanical Satin Code Lock
- Codelock Steel Mechanical Brushed Steel Code Lock