Bahco 16 in, 400mm Combination Square, Stainless Steel

小計(1 件)*

HK$262.40

Add to Basket
選擇或輸入數量
有庫存
  • 54 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$262.40

* 參考價格

RS庫存編號:
667-2456
製造零件編號:
CS400
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Rule Length

16 in, 400mm

Rule Material

Stainless Steel

Scribe

Yes

豁免

COO (Country of Origin):
CN

Bahco Combination Square


Bahco Combination Square is diecast body with an integrated brass scribe and impact resistant. Easy to use combination square with both metric and imperial markings.

Features and Benefits
Adjustable depth for repetition marking and scribing
Precision machined body for greater accuracy
Diecast zinc with a stainless steel blade for durability
Black precision etchings for accurate measurements
For marking 45° and 90°

相关链接