Brand-Rex UART to I2C Click SC18IM704 Development Board for I2C Targets MIKROE-5508
- RS庫存編號:
- 101-367
- 製造零件編號:
- MIKROE-5508
- 製造商:
- Brand-Rex
可享批量折扣
查看批量定價選項小計(1 件)*
HK$197.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$197.00 |
| 5 + | HK$189.30 |
* 參考價格
- RS庫存編號:
- 101-367
- 製造零件編號:
- MIKROE-5508
- 製造商:
- Brand-Rex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brand-Rex | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Board | |
| Technology | I2C | |
| For Use With | I2C Targets | |
| Featured Device | SC18IM704 | |
| Kit Name | UART to I2C Click | |
| Interface Type | UART | |
| Standards/Approvals | OHSAS 18001, ISO 27001, ISO 9001, ISO 14001 | |
| 選取全部 | ||
|---|---|---|
品牌 Brand-Rex | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Board | ||
Technology I2C | ||
For Use With I2C Targets | ||
Featured Device SC18IM704 | ||
Kit Name UART to I2C Click | ||
Interface Type UART | ||
Standards/Approvals OHSAS 18001, ISO 27001, ISO 9001, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MIKROE versatile UART to I2C Click board is designed to facilitate seamless communication between UART controllers and I2C devices. It leverages the SC18IM704 chip, offering a high-speed UART interface and a reliable serial I2C bus connection, making it ideal for a variety of industrial applications. With a robust design, this board supports data transfer speeds of up to 460.8 kbit/s, ensuring efficient protocol conversion. The inclusion of user-configurable GPIO pins adds flexibility to integration, allowing for tailored solutions. Moreover, the ready-to-use board comes complete with a mikroSDK compliant library, simplifying software development and ensuring compatibility with systems equipped with a mikroBUS socket.
Protocol conversion between UART and I2C
High-speed data transmission for efficiency
256-byte FIFO for data handling
Configurable GPIO pins for flexibility
Low-power mode conserves energy
Baud rate up to 460.8 kbit/s
相关链接
- Brand-Rex Smart Card 2 Click UART Board MIKROE-5492
- Brand-Rex Expand 11 Click I2C Board MIKROE-5532
- Brand-Rex USB UART 5 Click CP2110 Module, USB Programmer for Custom Applications MIKROE-5574
- Brand-Rex MIKROE-5312 USB to I2C Click Development Board for FT260 for microBUS
- Brand-Rex MIKROE-5065 USB to I2C 2 Click Development Board for FT201X for MikroBus
- Brand-Rex LDC Touch Click I2C Development Board for LDC3114-Q1 for mikroBUSTM Socket
- Brand-Rex Relay 4 Click GPIO Board MIKROE-5539
- Brand-Rex Click Shield for Nucleo-64 Shield MIKROE-5193