Brand-Rex MIKROE-5312 USB to I2C Click Development Board for FT260 for microBUS

小計(1 件)*

HK$205.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 30 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$205.90

* 參考價格

RS庫存編號:
101-381
製造零件編號:
MIKROE-5312
製造商:
Brand-Rex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brand-Rex

Product Type

Memory Development Kit

Kit Classification

Development Board

For Use With

microBUS

Featured Device

FT260

Kit Name

USB to I2C Click

Standards/Approvals

ISO 14001, ISO 27001, ISO 9001, OHSAS 18001, RoHS

COO (Country of Origin):
RS
The MIKROE USB to I2C Click is a versatile adapter add-on board that seamlessly bridges USB connectivity with I2C or UART interfaces. Featuring the FT260 from FTDI, it provides a highly integrated solution with a full-speed USB 2.0 transceiver, eliminating the need for custom drivers across various operating systems. The board is designed for easy, standalone usage, perfect for rapid implementation in communication projects. With its robust construction, it is suitable for interfacing with a multitude of peripherals, ensuring that development is both efficient and thoroughly supported by a mikroSDK compliant library, making it an ideal choice for engineers and hobbyists alike.

I2C and UART communication interfaces supported

FT260Q chip ensures efficient data transfer

Active-low reset for reliable performance

Operates at 3.3V and 5V logic levels

Dual interface usage enhances application flexibility

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。