Brand-Rex MIKROE-5119 FRAM 5 Click Development Board for FM24V10 for microBUS

小計(1 件)*

HK$650.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$650.50

* 參考價格

RS庫存編號:
122-075
製造零件編號:
MIKROE-5119
製造商:
Brand-Rex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brand-Rex

Memory Size

1MB

Product Type

Memory Development Kit

Kit Classification

Development Board

For Use With

microBUS

Featured Device

FM24V10

Kit Name

FRAM 5 Click

Standards/Approvals

ISO 27001, ISO 9001, ISO 14001, RoHS, OHSAS 18001

COO (Country of Origin):
RS
The MIKROE FRAM 5 Click is a compact add on board serves as a highly reliable ferroelectric random access memory solution, featuring advanced technology for optimal performance. The FRAM 5 Click utilises state of the-art ferroelectric memory to deliver exceptional read and write capabilities while ensuring a remarkable data retention period of up to 151 years.

Offers ultra fast write operations at bus speed without delays

Includes configurable write protection for enhanced data security

Designed for low power consumption

Provides a reliable solution for applications that require unlimited endurance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。