Brand-Rex MIKROE-5289 Flash 10 Click Development Board for AT25FF321A for microBUS

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
122-072
製造零件編號:
MIKROE-5289
製造商:
Brand-Rex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brand-Rex

Memory Size

32MB

Product Type

Memory Development Kit

Kit Classification

Development Board

For Use With

microBUS

Featured Device

AT25FF321A

Kit Name

Flash 10 Click

Interface Type

SPI/QSPI

Standards/Approvals

OHSAS 18001, ISO 27001, ISO 14001, ISO 9001, RoHS

COO (Country of Origin):
RS
The MIKROE Flash 10 Click is a versatile add on board designed to provide a robust memory solution, utilising the highly reliable AT25FF321A, a 32Mbit serial Flash memory from Dialog Semiconductor. Ideal for applications requiring efficient code storage and data retention, this board excels in executing code from Flash memory, allowing for efficient updates and local data management.

Compact design suitable for various applications

Robust endurance with a minimum of 100000 write cycles

Extended data retention period of over 20 years

Automatic write protection to safeguard memory integrity

Compatible with standard SPI interface for easy integration

Includes specialized OTP security registers for enhanced device security

Easy to use with comprehensive development libraries and example codes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。