Microchip Media Converter LAN8870 Ethernet Converter Module for LAN8870 EV75E52A

小計(1 件)*

HK$2,837.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年3月10日 起裝運發貨
  • 加上 1 件從 2026年4月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,837.00

* 參考價格

RS庫存編號:
301-090
製造零件編號:
EV75E52A
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Communication & Wireless Development Tool

Kit Classification

Converter Module

RF Technology

Ethernet

Technology

PCB Assembly

For Use With

LAN8870

Featured Device

LAN8870

Kit Name

Media Converter

Interface Type

USB, RGMII

Standards/Approvals

100BASE-T1, RoHS, 1000BASE-T1

The Microchip EVB-LAN8870-MC Evaluation Board is a 1000BASE-T1 (Single-Pair Ethernet) to 1000BASE-T (Gigabit Ethernet) media converter used in evaluating the LAN8870 1000BASE-T1 Ethernet transceiver. And the side uses a LAN8870 transceiver with all necessary external filtering and isolation components and an automotive single-pair Ethernet connector. The LAN8870 is configured in RGMII mode and connects to the RGMII interface of the LAN8830.

RJ45 jack

Auto negotiation & auto crossover

Optional configuration tool software

相关链接