Microchip Plug In Card LAN8870 Ethernet Evaluation Kit for LAN8870 25 MHz EV39G24A
- RS庫存編號:
- 301-092
- 製造零件編號:
- EV39G24A
- 製造商:
- Microchip
小計(1 件)*
HK$2,590.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,590.20 |
* 參考價格
- RS庫存編號:
- 301-092
- 製造零件編號:
- EV39G24A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Ethernet | |
| Kit Classification | Evaluation Kit | |
| Technology | PCB Assembly | |
| For Use With | LAN8870 | |
| Featured Device | LAN8870 | |
| Kit Name | Plug In Card | |
| Maximum Frequency | 25MHz | |
| Interface Type | RGMII, MDC, MDIO, Ethernet | |
| Standards/Approvals | 1000BASE-T1, 100BASE-T1, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Ethernet | ||
Kit Classification Evaluation Kit | ||
Technology PCB Assembly | ||
For Use With LAN8870 | ||
Featured Device LAN8870 | ||
Kit Name Plug In Card | ||
Maximum Frequency 25MHz | ||
Interface Type RGMII, MDC, MDIO, Ethernet | ||
Standards/Approvals 1000BASE-T1, 100BASE-T1, RoHS | ||
The Microchip EVB-LAN8870-RGMII Evaluation Board is a plug-in card that interfaces directly with a mating Microchip host processor controller board, such as the SAMA5D3 Ethernet Development System (EDS) board. It features the LAN8870, a highly integrated networking device that incorporates a 100BASE-T1 or 1000BASE-T1 physical layer transceiver (PHY). The boards PHY port is connected to an automotive Single-Pair Ethernet (SPE) connector, and the PHYs RGMII connections are brought out to a high-speed multi-pin (HS) connector.
100 Base-T1 or 1000 Base-T1 PHY
MDIO or MDC Bus Management
25 MHz crystal
Managed or Autonomous Mode
相关链接
- Microchip Media Converter Ethernet Converter Module for LAN8870 EV75E52A
- Microchip KSZ Ethernet Evaluation Kit for Microchip KSZ9563 25MHz EV35V13A
- Microchip EVB-UPD301 Evaluation Kit Evaluation Kit for UPD301A DT100121
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11101 EV73F18A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 EV23R43A