MikroElektronika LR 14 Click RAK3172 LoRa MikroBus Click Board for IoT 868 MHz MIKROE-6303
- RS庫存編號:
- 394-133
- Distrelec 貨號:
- MIKROE-6303
- 製造零件編號:
- MIKROE-6303
- 製造商:
- MikroElektronika
小計(1 件)*
HK$553.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 13 件從 2026年12月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$553.30 |
* 參考價格
- RS庫存編號:
- 394-133
- Distrelec 貨號:
- MIKROE-6303
- 製造零件編號:
- MIKROE-6303
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | MikroBus Click Board | |
| RF Technology | LoRa | |
| Technology | LoRaWAN | |
| For Use With | IoT | |
| Featured Device | RAK3172 | |
| Kit Name | LR 14 Click | |
| Maximum Frequency | 868MHz | |
| Standards/Approvals | ISO 27001, ISO 9001, Iso 18001, ISO 14001 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification MikroBus Click Board | ||
RF Technology LoRa | ||
Technology LoRaWAN | ||
For Use With IoT | ||
Featured Device RAK3172 | ||
Kit Name LR 14 Click | ||
Maximum Frequency 868MHz | ||
Standards/Approvals ISO 27001, ISO 9001, Iso 18001, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board enables low-power, long-range wireless communication in IoT networks. It features the RAK3172, a Class A/B/C LoRaWAN 1.0.3-compliant module from RAKwireless Technology, powered by the STM32WLE5CC ARM Cortex-M4 32-bit chip. This board ensures reliable connectivity with optimized power consumption, making it ideal for diverse IoT applications requiring extended range and energy efficiency.
Compact size
Supports LoRaWAN and LoRa Point to Point communication modes
Integrates multiple frequency bands for flexibility across various regions
相关链接
- MikroElektronika LR 16 Click WIRL-LORA Daphnis-I Click Board for Low-Power 868 MHz MIKROE-6598
- MikroElektronika LR 4 Click TXB0106, 32001353 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4617
- MikroElektronika LR 5 Click 32001409, TXB0106 LoRa Add On Board for mikroBUS Socket 928 MHz MIKROE-4618
- MikroElektronika LR 2 Click TXB0106, RN2903 LoRa Add On Board for mikroBUS Socket 928 MHz MIKROE-4615
- MikroElektronika LR 3 Click TXB0106, 32001345 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4616
- MikroElektronika Nano LR Click EMB-LR1276S LoRa Add On Board for mikroBUS Socket 915 MHz MIKROE-4514
- MikroElektronika 5G NB IoT Click ENS22 NB-IoT MikroBus Click Board for Stationary IoT Applications MIKROE-4034
- MikroElektronika LTE IoT Click ME310G1-WW NB-IoT Click Board for MikroBUS 1900 MHz MIKROE-6933