Microchip PICkit MCP3221, MCP9801, MCP23008, TC1321, 24LC02B Demonstration Board for PICkit Serial Analyser

小計(1 件)*

HK$478.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月23日 起發貨
  • 加上 6 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$478.80

* 參考價格

RS庫存編號:
402-049
製造零件編號:
PKSERIAL-I2C1
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Communication & Wireless Development Tool

Kit Classification

Demonstration Board

Technology

I2C

For Use With

PICkit Serial Analyser

Featured Device

MCP3221, MCP9801, MCP23008, TC1321, 24LC02B

Kit Name

PICkit

Standards/Approvals

ISO/TS-16949:2002, ISO 9001:2000

COO (Country of Origin):
CN

PICkit™ Serial I²C Demo Board


The PICkit™ Serial I²C Demo Board was designed for easy connection to the PICkit Serial Analyzer (DV164122). The PICkit Serial Analyzer provides the I²C master mode serial communications and power for the Demo Board.

Five unique devices with I²C interfaces

Test points on the I²C bus and most of the devices

Connector for directly connecting to an I²C bus or PICkit Serial Analyzer

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。