Microchip PICkit MCP3201, MCP6S92, MCP41010, MCP23S08, MCP4822, TC77-5.0, 25LC020A Demonstration Board for PICkit Serial
- RS庫存編號:
- 402-071
- 製造零件編號:
- PKSERIAL-SPI1
- 製造商:
- Microchip
小計(1 件)*
HK$664.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$664.10 |
* 參考價格
- RS庫存編號:
- 402-071
- 製造零件編號:
- PKSERIAL-SPI1
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Demonstration Board | |
| Technology | SPI Serial Communication | |
| For Use With | PICkit Serial Analyser | |
| Featured Device | MCP3201, MCP6S92, MCP41010, MCP23S08, MCP4822, TC77-5.0, 25LC020A | |
| Kit Name | PICkit | |
| Interface Type | SPI | |
| Standards/Approvals | ISO 9001:2000, ISO/TS-16949:2002 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Demonstration Board | ||
Technology SPI Serial Communication | ||
For Use With PICkit Serial Analyser | ||
Featured Device MCP3201, MCP6S92, MCP41010, MCP23S08, MCP4822, TC77-5.0, 25LC020A | ||
Kit Name PICkit | ||
Interface Type SPI | ||
Standards/Approvals ISO 9001:2000, ISO/TS-16949:2002 | ||
PICkit™ Serial SPI Demo Board
The PICkit™ Serial SPI Demo Board was designed for easy connection to the PICkit Serial Analyzer (DV164122). The PICkit Serial Analyzer provides the SPI master mode serial communications and power for the Demo Board.
Seven unique devices with SPI interfaces
Test points on the SPI bus and most of the devices
Connector for directly connecting to an SPI bus or PICkit Serial Analyzer
相关链接
- Microchip PICkit MCP3221 MCP23008 24LC02B Demonstration Board for PICkit Serial Analyser
- Microchip TC77 Series Surface Mount ±3.0 °C, 8-Pin SOIC
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip PICkit 28-Pin Demonstration Board DM164130-3
- Microchip PICkit Chip Programmer, Development Kit for DM164120-3
- Microchip 8-Channel I/O Expander SPI SSOP 20, MCP23S08-E/SS
- Microchip 8-Channel I/O Expander SPI PDIP 18, MCP23S08-E/P