FTDI Chip EVAL232R FT232RL Evaluation Kit for USB to RS232 evaluation module 48 MHz EVAL232R

享受批量購買折扣

額外添加5件可節省4%

查看批量定價選項

小計(1 件)*

HK$220.60

Add to Basket
選擇或輸入數量
有庫存
  • 64 件準備從其他地點送貨
  • 加上 75 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$220.60-
5 +HK$211.704%

* 參考價格

RS庫存編號:
406-556
製造零件編號:
EVAL232R
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Kit

Technology

USB to Serial UART interface

For Use With

USB to RS232 evaluation module

Featured Device

FT232RL

Kit Name

EVAL232R

Maximum Frequency

48MHz

Interface Type

USB, RS232

Standards/Approvals

FCC, CE, RoHS Compliant, European Union directive 2002/95/EC

EVAL232R USB to RS232 Evaluation Module, FTDI Chip


The EVAL232R is a USB to RS232 development and evaluation module for the FT232RL IC device. Additional header pins on the board which provide access to the FT232RL device's configurable CBUS interface pins. Powered from USB, the EVAL232R supports both 5V and 3V level IO interface voltage on the CBUS via a jumper setting. Full RTS/CTS, and DTR/DSR hardware handshaking are supported , DCD and RI are also available. RS232 communication is possible at up to 250kBaud. LEDs are fitted to indicate activity on the FT232RL's TXD and RXD lines, thus showing when the module is transmitting, or receiving data.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。