MikroElektronika DIGI Isolator 3 Click Digital Isolator Add On Board for MikroBus MIKROE-6518

小計(1 件)*

HK$140.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$140.50

* 參考價格

RS庫存編號:
635-903
製造零件編號:
MIKROE-6518
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Add On Board

Technology

Digital Isolator

For Use With

MikroBus

Featured Device

Digital Isolator

Kit Name

DIGI Isolator 3 Click

Interface Type

I2C, UART, PWM, Analogue, GPIO

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika add-on board is built to isolate digital signals across different power domains, offering improved protection and noise resilience. It integrates the ISO6521 dual-channel digital isolator from Texas Instruments, which uses capacitive isolation to eliminate ground loops and shield systems from voltage spikes. With independent power inputs and support for both low and high voltage logic, the board fits seamlessly into mixed-voltage applications. Its detachable Click Snap format allows users to reposition the isolation circuitry for custom setups. Ideal for industrial control systems, smart appliances, and automation projects that require reliable isolation.

Supports data rates up to 50Mbps

Operates with power inputs ranging from 1.71V to 5.5V

Offers two unidirectional isolation channels for bidirectional signaling

Enables flexible installation using Click Snap format

Includes jumper-based signal routing via GP1 SEL and GP2 SEL

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。