MikroElektronika ccRF3 Click CC1120 OOK, MSK, FSK, GFSK for CC1190 960 MHz MIKROE-2389
- RS庫存編號:
- 168-2992
- 製造零件編號:
- MIKROE-2389
- 製造商:
- MikroElektronika
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 168-2992
- 製造零件編號:
- MIKROE-2389
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | OOK, MSK, FSK, GFSK | |
| Technology | SPI, RF Transceiver, GPIO | |
| For Use With | CC1190 | |
| Featured Device | CC1120 | |
| Kit Name | ccRF3 Click | |
| Maximum Frequency | 960MHz | |
| Interface Type | GPIO, SPI | |
| Standards/Approvals | ARIB STD-T108, ETSI EN 300 220, ARIB STD-T67, RoHS, FCC CFR47 Part 90, FCC CFR47 part 15, ARIB RCR STD-T30, ETSI EN 54-25, 101 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology OOK, MSK, FSK, GFSK | ||
Technology SPI, RF Transceiver, GPIO | ||
For Use With CC1190 | ||
Featured Device CC1120 | ||
Kit Name ccRF3 Click | ||
Maximum Frequency 960MHz | ||
Interface Type GPIO, SPI | ||
Standards/Approvals ARIB STD-T108, ETSI EN 300 220, ARIB STD-T67, RoHS, FCC CFR47 Part 90, FCC CFR47 part 15, ARIB RCR STD-T30, ETSI EN 54-25, 101 | ||
ccRF 3 click carries the CC1120 high-performance RF transceiver for narrowband systems from Texas Instruments. The clicks will enable you to add a low-power consumption radio transceiver at 433 MHz frequency. ccRF 3 click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over SPI interface.
相关链接
- HopeRF RFM69HW-868-S2 RF Module FSK GMSK GFSK 868 MHz 3.6V
- HopeRF RFM65W-433-S2 RF Module GMSK GFSK MSK 433 MHz 3.6V
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- Texas Instruments CC1120-CC1190 BoosterPack Module RF Transceiver Evaluation Board BOOSTXL-CC1120-90
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6V
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5V
- Microchip MRF89XAM8A-I/RM RF Module FSK, OOK 870 MHz 3.6V
- HopeRF RFM68W-868-S2 RF Module FSK, OOK 868 MHz 3.6V