MikroElektronika ISM 3 Click S2-LP Module MSK, OOK, FSK, LoRa, GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- RS庫存編號:
- 635-900
- 製造零件編號:
- MIKROE-6066
- 製造商:
- MikroElektronika
小計(1 件)*
HK$237.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$237.60 |
* 參考價格
- RS庫存編號:
- 635-900
- 製造零件編號:
- MIKROE-6066
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Add On Board | |
| RF Technology | MSK, OOK, FSK, LoRa, GMSK, GFSK | |
| Technology | GFSK, OOK, FSK, ASK | |
| For Use With | MikroBus | |
| Featured Device | S2-LP Module | |
| Kit Name | ISM 3 Click | |
| Maximum Frequency | 433MHz | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Add On Board | ||
RF Technology MSK, OOK, FSK, LoRa, GMSK, GFSK | ||
Technology GFSK, OOK, FSK, ASK | ||
For Use With MikroBus | ||
Featured Device S2-LP Module | ||
Kit Name ISM 3 Click | ||
Maximum Frequency 433MHz | ||
Interface Type SPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is designed for low-power wireless communication in the sub-1 GHz ISM and SRD frequency bands. It features the S2-LP 433MHz RF transceiver from STMicroelectronics, known for ultra-low power consumption and high performance
Supports multiple modulation schemes including 2GFSK 4GFSK OOK and ASK
Offers programmable data rates from 0.1kbps to 500kbps
Communicates with host MCU via 4-wire SPI interface
Compatible with SIGFOX and MONARCH networks for LPWAN applications
相关链接
- HopeRF RFM65W-433-S2 RF Module GMSK GFSK MSK 433 MHz 3.6V
- HopeRF RFM69HW-868-S2 RF Module FSK GMSK GFSK 868 MHz 3.6V
- MikroElektronika ccRF3 Click CC1120 OOK FSK, GFSK for CC1190 960 MHz MIKROE-2389
- Murata Power Solutions STM32L LoRa, FSK LoRa Modules CMWX1ZZABZ-078
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6V
- RF Solutions DIN Rail Transceiver 725-TRX8-LORA 868 MHz LoRa
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5V
- Microchip MRF89XAM8A-I/RM RF Module FSK, OOK 870 MHz 3.6V