Murata Power Solutions STM32L, SX1276 OOK, LoRa, FSK LoRa Modules CMWX1ZZABZ-078
- RS庫存編號:
- 144-2713
- 製造零件編號:
- CMWX1ZZABZ-078
- 製造商:
- Murata Power Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 144-2713
- 製造零件編號:
- CMWX1ZZABZ-078
- 製造商:
- Murata Power Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata Power Solutions | |
| RF Technology | OOK, LoRa, FSK | |
| Kit Classification | LoRa Modules | |
| Product Type | Communication & Wireless Development Tool | |
| Featured Device | STM32L, SX1276 | |
| 選取全部 | ||
|---|---|---|
品牌 Murata Power Solutions | ||
RF Technology OOK, LoRa, FSK | ||
Kit Classification LoRa Modules | ||
Product Type Communication & Wireless Development Tool | ||
Featured Device STM32L, SX1276 | ||
- COO (Country of Origin):
- CN
CMWX1ZZABZ-078, 868MHz, 915MHz LoRa Module, Murata
The CMWX1ZZABZ-078 is a compact, Low Power Wide Area Network (LPWAN) Wireless Module that supports the LoRaWAN long range wireless protocol. The standalone module has pre-certified radio regulatory approvals for operating in the 868 MHz and 915 MHz Industrial, Scientific and Medical (ISM) spectrum around the world. An optional STSAFE secure element can be incorporated into the MCU to enhance the network security capabilities.
The LoRa module is based on the Semtech SX1276, up to 1020 MHz Low-Power Long Range Transceiver. The data processing is managed by the STM32L082CZ, Ultra-low-power ARM Cortex-M0+ Microcontroller with 192 Kbytes Flash and 20 kB RAM, 32 MHz CPU, AES (Advanced Encryption Standard).
Typical applications for this module include smart metering, wearables, tracking, Machine-to-Machine (M2M) communication and internet of things (IoT) edge nodes.
RF Output Power +14 dBm, with max. PA boost +20 dBm
Interface Protocols UART, SPI, I²C
Includes ADC and up to 18 GPIOs
Operating Supply Voltage 2.2 V to 3.6 V
Operating Temperature-40 to +85 °C
Metal Shield Can Package
Maximum Dimensions 12.5 x 11.6 x 1.76 mm
相关链接
- Murata Power Solutions STM32L LoRa, FSK LoRa Modules CMWX1ZZABZ-078
- Semtech SX1276 LoRa Module 868 MHz SX1276RF1JAS
- Semtech SX1276 LoRa Module 868 MHz SX1276RF1IAS
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- STMicroelectronics Discovery CMWX1ZZABZ-091 LoRa Development Kit for LoRaWAN 915 MHz B-L072Z-LRWAN1
- MikroElektronika ccRF3 Click CC1120 OOK FSK, GFSK for CC1190 960 MHz MIKROE-2389
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6V
- RF Solutions DIN Rail Transceiver 725-TRX8-LORA 868 MHz LoRa