MikroElektronika 4G LTE-NA Click Development Board MIKROE-2535
- RS庫存編號:
- 168-3000
- 製造零件編號:
- MIKROE-2535
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$886.30
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$886.30 |
| 5 + | HK$851.00 |
* 參考價格
- RS庫存編號:
- 168-3000
- 製造零件編號:
- MIKROE-2535
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Classification | Development Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GPIO, GSM, UART | |
| Kit Name | 4G LTE-NA Click | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Classification Development Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology GPIO, GSM, UART | ||
Kit Name 4G LTE-NA Click | ||
4G LTE-NA click carries the LARA-R204 multi-mode cellular module from u-blox. The board is designed to use 5V power supply. I/O voltage levels could be 3.3V or 5V. It communicates with the target microcontroller over UART interface, with additional functionality provided by the following pins on the mikroBUS™ line: AN, RST, CS, PWM, INT.
相关链接
- MikroElektronika 4G LTE 3 Click MIKROE 6396 LTE Development Kit for MikroBus MIKROE-6396
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- MikroElektronika RF Switch Click GC02S1-EU2 4G, LTE CAT 1 Click for Utility Meters 2170 MHz MIKROE-6898
- MikroElektronika LTE IoT 6 Click SARA-R412M LTE Development Board for MCU 1900 MHz MIKROE-4388
- MikroElektronika LTE IoT 3 Click EXS82-W LTE Development Kit for EXS82-W 1900 MHz MIKROE-4118
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika ENOCEAN 3 CLICK LTE, FSK Development Kit for Realization of Transceiver Gateways 1 GHz MIKROE-3653
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6380