MikroElektronika NFC USB Dongle LPC11U2x USB Stick for NFC 50 MHz MIKROE-2540

小計(1 件)*

HK$309.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 19 件從 2026年6月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$309.20

* 參考價格

RS庫存編號:
168-3001
製造零件編號:
MIKROE-2540
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

USB Stick

Technology

NFC

For Use With

NFC

Featured Device

LPC11U2x

Kit Name

NFC USB Dongle

Maximum Frequency

50MHz

Interface Type

USB

Standards/Approvals

USB 2.0, ISO 7816-3, I2C-bus specification

NFC USB Dongle is an NFC Reader-Writer based on NXP’s PN7150 high-performance full NFC controller, supporting all NFC Forum modes. The USB NFC Dongle is powered through USB connector. This NFC controller supports all NFC Forum communication modes like peer to peer, reader/writer and Host Card Emulation. It allows interacting with all NFC devices on the market according to NFC Forum: from simple NFC tags to NFC-enabled smartphone.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。