MikroElektronika RN4871 Click 71, RN4870 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2544

小計(1 件)*

HK$402.40

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$402.40

* 參考價格

RS庫存編號:
168-3003
Distrelec 貨號:
301-54-978
製造零件編號:
MIKROE-2544
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit

RF Technology

Bluetooth

Technology

Bluetooth

For Use With

Host microcontroller

Featured Device

71, RN4870

Kit Name

RN4871 Click

Maximum Frequency

2.48GHz

Standards/Approvals

FCC, Bluetooth 4.2

COO (Country of Origin):
RS
RN4871 click carries the RN4871 Bluetooth® 4.2 low energy module from Microchip. The click is designed to run on a 3.3V power supply. It uses ASCII Command Interface over UART for communication with target microcontroller, with additional functionality provided by the following pins on the mikroBUS™ line: RST, CS, and INT.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。