MikroElektronika IQRF Click TRto76D GFSK for Street Lighting Control, Building Automation, Telemetry, WSN (Wireless
- RS庫存編號:
- 168-3019
- 製造零件編號:
- MIKROE-2586
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$479.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$479.30 | - |
| 5 + | HK$469.60 | 2% |
* 參考價格
- RS庫存編號:
- 168-3019
- 製造零件編號:
- MIKROE-2586
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | GFSK | |
| Technology | SPI, Analogue, RF Transceiver, GPIO, UART | |
| For Use With | Street Lighting Control, Building Automation, Telemetry, WSN (Wireless Sensor Network), Point-To-Point or Network Wireless Connectivity, AMR (Automatic Meter Reading) | |
| Featured Device | TRto76D | |
| Kit Name | IQRF Click | |
| Maximum Frequency | 916MHz | |
| Interface Type | UART, SPI, Analogue, GPIO | |
| Standards/Approvals | 2012/19/EU (WEEE), 2011/65/EU (RoHS), EN 301489-1 V1.9.2:2011, VO-R/10/05.2014-3, EN 300220-2 V2.4.1:2012, EN 301489-3 V1.6.1:2013, ISO 9001:2009, EN 300220-1 V2.4.1:2012 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology GFSK | ||
Technology SPI, Analogue, RF Transceiver, GPIO, UART | ||
For Use With Street Lighting Control, Building Automation, Telemetry, WSN (Wireless Sensor Network), Point-To-Point or Network Wireless Connectivity, AMR (Automatic Meter Reading) | ||
Featured Device TRto76D | ||
Kit Name IQRF Click | ||
Maximum Frequency 916MHz | ||
Interface Type UART, SPI, Analogue, GPIO | ||
Standards/Approvals 2012/19/EU (WEEE), 2011/65/EU (RoHS), EN 301489-1 V1.9.2:2011, VO-R/10/05.2014-3, EN 300220-2 V2.4.1:2012, EN 301489-3 V1.6.1:2013, ISO 9001:2009, EN 300220-1 V2.4.1:2012 | ||
IQRF click carries the DCTR-76DA RF transceiver, operating in the 868/916 MHz frequency. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over SPI or UART interface, with additional functionality provided by the following pins on the mikroBUS™ line: AN, RST, PWM, INT.
相关链接
- IQRF TR-76D RF Transceiver GFSK 915 MHz 5.3V
- IQRF TR-72DCT RF Transceiver GFSK 915 MHz 5.3V
- IQRF TR-72DAT RF Transceiver GFSK 915 MHz 5.3V
- IQRF IQRF Development Board Wireless End Devices (nodes) IQRF Proprietary Breakout Board for IQRF TX via UART or SPI 868
- MikroElektronika IQRF 2 Click 916 MHz MIKROE-2587
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CW0Z0152
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CX0Z0231
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CY0Z0231