IQRF IQRF Development Board Wireless End Devices (nodes) IQRF Proprietary Breakout Board for IQRF TX via UART or SPI 868
- RS庫存編號:
- 230-7764
- 製造零件編號:
- IQRF-BB-01
- 製造商:
- IQRF
可享批量折扣
查看批量定價選項小計(1 件)*
HK$270.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$270.80 |
| 5 - 9 | HK$256.70 |
| 10 + | HK$246.50 |
* 參考價格
- RS庫存編號:
- 230-7764
- 製造零件編號:
- IQRF-BB-01
- 製造商:
- IQRF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IQRF | |
| RF Technology | IQRF Proprietary | |
| Product Type | Development Kit | |
| Kit Classification | Breakout Board | |
| Technology | IQRF Proprietary | |
| For Use With | IQRF TX via UART or SPI | |
| Featured Device | Wireless End Devices (nodes) | |
| Kit Name | IQRF Development Board | |
| Maximum Frequency | 868MHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 IQRF | ||
RF Technology IQRF Proprietary | ||
Product Type Development Kit | ||
Kit Classification Breakout Board | ||
Technology IQRF Proprietary | ||
For Use With IQRF TX via UART or SPI | ||
Featured Device Wireless End Devices (nodes) | ||
Kit Name IQRF Development Board | ||
Maximum Frequency 868MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The IQRF adaptor is used to connect IQRF transceiver via UART or SPI.
Optimized combinations of IQRF devices
Ready-to-use SW examples fitting to typical tasks
Documentation, demo SW and support included
Affordable prices and favorable training
相关链接
- NeoCortec FWNCxxxx Breakout board NC1000-8 Wireless mesh network Breakout Board for Adafruit Feather 2.4 GHz FWNC1000C-8
- STMicroelectronics Breakout Board Breakout Board for VL53L1X Integration Into Customer Device
- Honeywell Technologies MPR Series Sensor Mounted on a Breakout Board Breakout Board
- ADAFRUIT INDUSTRIES FONA 3G GSM 3G cellular Breakout Cellular Breakout Board 1.9 GHz 2691
- Microchip Touch Bridge Breakout Board EV96R35A
- DFRobot Heart Rate and Oximeter Sensor Breakout Board Heart Rate Sensor Breakout Board for Sensor
- Parallax Inc P2 Edge Mini Breakout Board Accessory Breakout Module 64019
- Intelligent Display Solutions IDB-CI064-4001-XX-02 Breakout Board LCD Breakout Board for CI064-4001-xx 2x16 Alphanumeric