Microchip Serial Memory Single-Wire Evaluation Kit AT21CS Evaluation Kit for AT21CS Series 16 MHz DM160232
- RS庫存編號:
- 174-4247
- 製造零件編號:
- DM160232
- 製造商:
- Microchip
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 174-4247
- 製造零件編號:
- DM160232
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| Technology | Serial EEPROM | |
| For Use With | AT21CS Series | |
| Featured Device | AT21CS | |
| Kit Name | Serial Memory Single-Wire Evaluation Kit | |
| Maximum Frequency | 16MHz | |
| Interface Type | SWI | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
Technology Serial EEPROM | ||
For Use With AT21CS Series | ||
Featured Device AT21CS | ||
Kit Name Serial Memory Single-Wire Evaluation Kit | ||
Maximum Frequency 16MHz | ||
Interface Type SWI | ||
Standards/Approvals RoHS | ||
The Microchip DM160232 serial memory single wire evaluation kit is an easy-to-use interactive user tool that demonstrates the best-in-class features, functionality and low-power operation of the AT21CS Series Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy for engineers and developers to configure and evaluate single-wire Serial EEPROMs, shortening the overall development time needed to bring new designs from prototype to production.
Supports Microchips Single-Wire Interface (SWI) protocol (AT21CS Series Serial EEPROMs)
Supports Windows®7 or higher operating systems
Utilizes USB interface to communicate with user's PC
Supports USB Base Board firmware update via the Flexible In-system Programming (FLIP) Software Utility
Contains AT90USB1287, 8-bit AVR® Microcontroller
相关链接
- Microchip EV20F92A Serial Memory SPI Evaluation Kit
- Microchip DM160237 DM160237 EEPROM Memory Board for SERIAL MEMORY I2C EVALUATION KIT for USB Interface
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11101 EV73F18A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850