MikroElektronika Shuttle Click WiFi, GPS MikroBus Click Board for Provides easy, secure and reliable stacking of up to

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$89.60

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$89.60
5 +HK$86.00

* 參考價格

RS庫存編號:
174-5628
Distrelec 貨號:
301-54-987
製造零件編號:
MIKROE-2880
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

RF Technology

WiFi, GPS

Kit Classification

MikroBus Click Board

Product Type

Communication & Wireless Development Tool

For Use With

Provides easy, secure and reliable stacking of up to four additional boards per mikroBUS socket

Kit Name

Shuttle Click

Interface Type

GPIO

Standards/Approvals

CE, WEE, RoHS

MikroElektronika Shuttle Click board


The MikroElektronika shuttle click is a mikroBUS socket expansion board, which provides an easy and elegant solution for stacking up to four click boards on a single mikroBUS. This board is a perfect solution for expanding the capacity of the development system with additional mikroBUS sockets when there is a demand for using more click boards than the used development system can support. It improves the usability of development systems by adding more mikroBUS sockets while retaining compactness and manageability.

Features and Benefits


• Click board size is 57.15mmX25.4mm

• GPIO interface

• Operating supply voltage is 3.3V or 5V

• Provides easy, secure and reliable stacking of up to four additional boards per mikroBUS socket

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。