MikroElektronika Secure 6 Click Add On Board
- RS庫存編號:
- 200-5572
- 製造零件編號:
- MIKROE-3699
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 200-5572
- 製造零件編號:
- MIKROE-3699
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Development Kit | |
| Kit Name | Secure 6 Click | |
| Kit Classification | Add On Board | |
| Processor Part Number | ATSHA204A | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Development Kit | ||
Kit Name Secure 6 Click | ||
Kit Classification Add On Board | ||
Processor Part Number ATSHA204A | ||
Standards/Approvals RoHS | ||
The MIKROE Secure 6 Click includes the ATSHA204A, a secure CryptoAuthentication device from microchip, which is equipped with an EEPROM array which can be used for storing of up to 16 keys, certificates, consumption logging, security configurations and other types of data.
Key length of 256bit
It has unique 72bit serial number
High quality internal FIPS random number generator
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V