可享批量折扣
查看批量定價選項小計(1 件)*
HK$259.60
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$259.60 |
| 10 + | HK$249.20 |
* 參考價格
- RS庫存編號:
- 102-814
- 製造零件編號:
- MIKROE-6029
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Name | Add-On Board | |
| Product Type | Encryption & Authentication Development Tool | |
| Kit Classification | Add On Board | |
| Processor Part Number | NFC 5 | |
| Interface Type | I2C/SPI | |
| Standards/Approvals | 4 and 5, ISO 14443, ISO 15693, NFC Forum Tag types 1 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Name Add-On Board | ||
Product Type Encryption & Authentication Development Tool | ||
Kit Classification Add On Board | ||
Processor Part Number NFC 5 | ||
Interface Type I2C/SPI | ||
Standards/Approvals 4 and 5, ISO 14443, ISO 15693, NFC Forum Tag types 1 | ||
- COO (Country of Origin):
- RS
The MikroElektronika NFC 5 Click is a compact add-on board designed for advanced NFC applications. This board features the ST25R3918, a multipurpose NFC transceiver from STMicroelectronics. This Click board is built to cater to the growing needs of the Internet of Things ecosystem, providing robust NFC reader functionalities, passive peer-to-peer communication, and card emulation modes with outstanding analog performance. Its notable features include exceptional read range with minimal power output, advanced noise reduction, and compatibility with ISO14443, ISO15693, and NFC Forum Tag types 1, 2, 4, and 5. Additionally, the board supports SPI and I2C interfaces, offering operational flexibility and making it suitable for various applications, from consumer electronics to IoT, brand protection, access control, and customer engagement.
High performance, reading
Passive peer-to-peer communication and card emulation modes
Outstanding analog performance
Exceptional read range with minimal power output
Compatibility with ISO14443, ISO15693, and NFC Forum Tag types 1, 2, 4, and 5
Selectable communication interface
相关链接
- MikroElektronika Add-On Board Add On Board
- MikroElektronika Secure Click Add On Board
- MikroElektronika Secure 7 Click Add On Board
- MikroElektronika Secure 6 Click Add On Board
- MikroElektronika Secure UDFN Click Add On Board
- MikroElektronika Trust M Click Add On Board
- MikroElektronika MIKROE-6797 Add-On Board Add On Board for MikroBUS
- MikroElektronika MIKROE-6823 Add-On Board Add On Board for MikroBUS Socket